SDASB8Y-1T00, Solid State Drives - SSD 1TB 2.5in SATA 1TB 2.5in SATA

SDASB8Y-1T00, Solid State Drives - SSD 1TB 2.5in SATA 1TB 2.5in SATA
Изображения служат только для ознакомления,
см. техническую документацию
24 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
83 360 руб.
от 10 шт.77 580 руб.
1 шт. на сумму 83 360 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004799544
Артикул: SDASB8Y-1T00
Бренд: SanDisk

Описание

Semiconductors\Memory ICs\Storage\Solid State Drives - SSD
PC SA530 3D NAND SATA SSDs
SanDisk PC SA530 3D NAND Serial Advanced Technology Attachment (SATA) Solid State Drives (SSDs) offer high performance, high capacity, and good endurance. The PC SA530 SSDs are based on the state-of-the-art 96-layer 3D NAND technology. These SSDs are available in capacities of 256GB, 512GB, and 1TB and operate with less power expense. The PC SA530 SSDs come with nCache™ 2.0 caching technology that increases efficiency and boosts performance. These SSDs incorporate on-the-fly hardware-based encryption that provides complete end-to-end encryption to the storage, system, and infrastructure. The PC SA530 SSDs also feature Device Sleep (DEVSLP), frequent use of low power modes, and fast transitions between power modes. These SSDs come in a 2.5"/7mm case or an M.2 2280 form factor.

Технические параметры

Объем накопителя, ГБ 1000
Brand: SanDisk
Configuration: SLC, TLC
Factory Pack Quantity: Factory Pack Quantity: 50
Form Factor: 2.5 in
Interface Type: SATA
Manufacturer: SanDisk
Maximum Operating Temperature: +70 C
Memory Size: 1 TB
Minimum Operating Temperature: 0 C
Product Category: Solid State Drives-SSD
Product Type: Solid State Drives-SSD
Product: SATA SSDs
Series: PC SA530
Subcategory: Memory & Data Storage
Sustained Read: 560 MB/s
Sustained Write: 530 MB/s
Вес, г 95

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.