SDINDDH6-32G-I, Universal Flash Storage - UFS WD/SD

SDINDDH6-32G-I, Universal Flash Storage - UFS WD/SD
Изображения служат только для ознакомления,
см. техническую документацию
21 шт., срок 5-7 недель
9 420 руб.
от 10 шт.7 920 руб.
1 шт. на сумму 9 420 руб.
Плати частями
от 2 355 руб. × 4 платежа
Номенклатурный номер: 8004799593
Артикул: SDINDDH6-32G-I
Бренд: SanDisk

Описание

Semiconductors\Memory ICs\Universal Flash Storage - UFS
Western Digital iNAND® AT EU312 EFDs
SanDisk Western Digital iNAND® AT EU312 EFDs (Embedded Flash Drives) are high performance embedded storage solutions, designed for the harsh environments and demanding requirements for ecockpit applications and Advanced Driver Assistance Systems (ADAS). These include cutting-edge infotainment, navigation, HD mapping, V2V/V2I communication, drive event recorders, and autonomous driving. The UFS 2.1 interface iNAND AT EU312 EFDs deliver high-performance data transmission in even the most extreme environmental conditions, including ambient temperatures ranging from -40°C to +105°C. These devices are AEC-Q100 qualified and are designed to meet the reliability requirements of the automotive industry.

Технические параметры

Объем, Гб 32
Интерфейс UFS 2.1
Application: Industrial Boards and PCs
Brand: SanDisk
Configuration: TLC
Factory Pack Quantity: Factory Pack Quantity: 152
Manufacturer: SanDisk
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 2.7 V to 3.6 V
Product Category: Universal Flash Storage-UFS
Product Type: Universal Flash Storage(UFS)
Product: Embedded Flash Drives
Series: iNAND IX EU312
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Sustained Read: 550 MB/s
Sustained Write: 800 MB/s
Tradename: iNAND
Version: v2.1

Техническая документация

Datasheet
pdf, 1051 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.