SDSDQAB-032G-1, Memory Cards 32GB UHS Class 4 MicroSD Card WD/SD
![SDSDQAB-032G-1, Memory Cards 32GB UHS Class 4 MicroSD Card WD/SD](https://static.chipdip.ru/lib/692/DOC006692618.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
435 шт., срок 5-7 недель
5 620 руб.
от 10 шт. —
4 660 руб.
от 25 шт. —
4 610 руб.
от 50 шт. —
4 180.97 руб.
1 шт.
на сумму 5 620 руб.
Плати частями
от 1 405 руб. × 4 платежа
от 1 405 руб. × 4 платежа
Описание
Semiconductors\Memory ICs\Memory Modules & Memory Cards\Memory Cards
MicroSD Card Storage SolutionsSanDisk MicroSD Card Storage Solutions are reliable and high-performance products. These MicroSD cards can be used for a range of applications from professional-grade camera memory to point-and-shoot. These SD cards are designed to meet security, capacity, performance and environmental requirements of next-generation devices. The microSD card solutions include microSDHC™, microSDXC™, SDHC™, and SDXC™ variants. SanDisk devices have the right balance of power, portability, and performance and feature high-quality 3-bit-per-cell (X3) NAND memory.
Технические параметры
Объем, Гб | 32 | |
Тип устройства | Карта памяти MicroSD | |
Интерфейс | UHS-I 50 | |
Brand: | SanDisk | |
Factory Pack Quantity: Factory Pack Quantity: | 120 | |
Manufacturer: | SanDisk | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -25 C | |
Operating Supply Voltage: | 2.7 V to 3.6 V | |
Product Category: | Memory Cards | |
Product Type: | Memory Cards | |
Product: | MicroSD Cards | |
Series: | SDSDQAB | |
Subcategory: | Memory & Data Storage | |
Sustained Read: | 20 MB/s | |
Sustained Write: | 5 MB/s | |
Вес, г | 9 |
Техническая документация
Datasheet
pdf, 1482 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.