eRIC9-DUINO, Daughter Cards & OEM Boards Euro/US 868/915MHz Trans Mod

eRIC9-DUINO, Daughter Cards & OEM Boards Euro/US 868/915MHz Trans Mod
Изображения служат только для ознакомления,
см. техническую документацию
21 шт., срок 7-9 недель
11 500 руб.
от 2 шт.10 790 руб.
от 5 шт.9 860 руб.
от 10 шт.9 722.51 руб.
Добавить в корзину 1 шт. на сумму 11 500 руб.
Номенклатурный номер: 8004799673
Артикул: eRIC9-DUINO
Бренд: LPRS

Описание

Embedded Solutions\Engineering Tools\Embedded Tools & Accessories\Daughter Cards & OEM Boards
eRIC Shield for Arduino™

LPRS eRIC Shield for Arduino™ communicates wirelessly using proprietary LPRS "easyRadio" technology operating in the 433MHz or 868/915MHz Industrial Scientific and Medical (ISM) bands. The eRIC Shield for Arduino features easyRadio RF transceiver technology and a bi-directional link with no "RF protocol" software required. The board has an integral SMA antenna connector and allows the use of an extension cable for optimal antenna position.

Технические параметры

Brand: LPRS
Description/Function: eRIC shield for Arduino
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: eRIC900
Manufacturer: LPRS
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Category: Daughter Cards & OEM Boards
Product Type: Daughter Cards & OEM Boards
Product: Shields
Series: eRIC
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: eRIC900
Tradename: easyRadio

Техническая документация

Datasheet eRIC9-DUINO
pdf, 301 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.