TSCS25A3X1NDGXZAX, Interface - CODECs I2S/PCM, Analog In/ Headphone, DSP

TSCS25A3X1NDGXZAX, Interface - CODECs I2S/PCM, Analog In/ Headphone, DSP
Изображения служат только для ознакомления,
см. техническую документацию
1061 шт., срок 7-9 недель
1 370 руб.
от 10 шт.940 руб.
от 100 шт.690 руб.
от 250 шт.637.24 руб.
Добавить в корзину 1 шт. на сумму 1 370 руб.
Номенклатурный номер: 8004799989
Артикул: TSCS25A3X1NDGXZAX
Бренд: Tempo Semiconductor

Описание

Semiconductors\Interface ICs\Interface - CODECs
TSCS25 Stereo CODECs

Tempo Semiconductor TSCS25 Stereo CODECs are low-power, high-fidelity integrated audio ICs with 32-bit stereo playback and stereo record functionality and integrated true cap-less headphone amplifier. The digital audio data interface (I 2 S, LJ, RJ, TDM) supports both primary and secondary modes for the delivery of linear PCM without the need for an MCLK. BLUETOOTH® PCM data is also supported. Tempo Semiconductor TSCS25 Stereo CODEC offers an enriched audio presence through the built-in audio output processing DSP engine (AOP). The AOP supports 12 bands of stereo parametric EQ, psychoacoustic bass, high-frequency restoration for compressed audio content, 3D stereo enhancement, and broadband DRC, to support multiband compressor, limiter, and expander capabilities.

Технические параметры

Brand: Tempo Semiconductor
Conversion Rate: 8 kHz to 96 kHz
Factory Pack Quantity: Factory Pack Quantity: 490
Features: 35 mW output power
Interface Type: 2-Wire, I2C, I2S
Manufacturer: Tempo Semiconductor
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADCs: 2 ADC
Number of DACs: 2 DAC
Operating Supply Current: 11 mA
Operating Supply Voltage: 1.8 V
Package / Case: QFN-40
Packaging: Tray
Product Category: Interface-CODECs
Product Type: CODECs
Product: PCM CODECs
Resolution: 32 bit
Series: TSCS25XX
SNR - Signal to Noise Ratio: -102 dB
Subcategory: Interface ICs
Supply Voltage - Max: 2 V
Supply Voltage - Min: 1.4 V
THD plus Noise: 0.01%
Type: Audio CODEC, Stereo
Вес, г 1.41

Техническая документация

Дополнительная информация

Калькуляторы группы «Кодеки интерфейсов»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.