BOB-16281, Clock & Timer Development Tools Real Time Clock Module - RV-8803 (Qwiic)
![Фото 1/2 BOB-16281, Clock & Timer Development Tools Real Time Clock Module - RV-8803 (Qwiic)](https://static.chipdip.ru/lib/293/DOC029293184.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/512/DOC007512092.jpg)
53 шт., срок 5-7 недель
4 300 руб.
1 шт.
на сумму 4 300 руб.
Плати частями
от 1 075 руб. × 4 платежа
от 1 075 руб. × 4 платежа
Альтернативные предложения1
Описание
Engineering Development Tools\Analog & Digital IC Development Tools\Clock & Timer Development Tools
Real-Time Clock Module - RV-8803SparkFun BOB-16281 Real-Time Clock Module is a Qwiic-enabled breakout board for the RV-8803 RTC. The RV-8803 features a temperature-compensated crystal for precise timekeeping, low power consumption, and time-stamp event input. It also features a user-programmable timing offset value. The RV-8803 has an improved I 2 C interface that removes the need to sequence commands/writes to the device. Temperature compensation comes factory-calibrated. The Qwiic system means no soldering is required, and it has 0.1"-spaced pins if using a breadboard.
Технические параметры
Brand: | SparkFun |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | I2C |
Manufacturer: | SparkFun Electronics |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Operating Supply Voltage: | 1.5 V to 5.5 V |
Product Category: | Clock & Timer Development Tools |
Product Type: | Clock & Timer Development Tools |
Product: | Breakout Boards |
Series: | Qwiic |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | RV-8803 |
Type: | RTC |
Contents | Board(s) |
ECCN | EAR99 |
Function | Real Time Clock (RTC) |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Platform | Qwiic |
Type | Clock Timing |
Utilized IC / Part | RV-8803 |
Техническая документация
Datasheet
pdf, 1298 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.