DEV-13743, Memory IC Development Tools Level Shifting microSD B/O

Фото 1/2 DEV-13743, Memory IC Development Tools Level Shifting microSD B/O
Изображения служат только для ознакомления,
см. техническую документацию
27 шт., срок 5-7 недель
1 580 руб.
1 шт. на сумму 1 580 руб.
Плати частями
от 395 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004800283
Артикул: DEV-13743

Описание

Semiconductors\Memory ICs\Memory IC Development Tools
Breakout Boards

SparkFun Breakout Boards are the perfect shortcut to prototype something and get it up and running quickly. Breakout Boards are available in many options for a variety of project needs. Use the boards to attach a motor driver, LED, MCU or whatever is needed to prototype a design.

Технические параметры

Brand: SparkFun
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: SparkFun Electronics
Product Category: Memory IC Development Tools
Product Type: Memory IC Development Tools
Product: Breakout Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: Micro SD
Accessory Type Adapter, microSDв„ў Card
ECCN EAR99
HTSUS 8473.30.1180
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Bulk
RoHS Status RoHS Compliant
Вес, г 2.81

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.