DEV-15096, Interface Development Tools Serial Basic Breakout - CH340C and USB-C
![Фото 1/2 DEV-15096, Interface Development Tools Serial Basic Breakout - CH340C and USB-C](https://static.chipdip.ru/lib/293/DOC029293564.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/514/DOC007514697.jpg)
78 шт., срок 5-7 недель
2 530 руб.
1 шт.
на сумму 2 530 руб.
Плати частями
от 634 руб. × 4 платежа
от 634 руб. × 4 платежа
Альтернативные предложения1
Описание
Engineering Development Tools\Analog & Digital IC Development Tools\Interface Development Tools
DEV-15096 Serial Basic BreakoutSparkFun DEV-15096 Serial Basic Breakout is a USB-to-Serial adapter based on the CH340C and takes advantage of the USB-C connector system. The Serial Basic Breakout works with 5V and 3.3V systems, and can auto install on most operating systems without additional drivers. The Serial Basic Breakout uses the CH340C integrated circuit to convert serial signals to USB. The USB-C provides up to three times the power delivery over the previous USB generation at 1.5A.
Технические параметры
Brand: | SparkFun |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | SparkFun Electronics |
Operating Supply Voltage: | 3.3 V, 5 V |
Product Category: | Interface Development Tools |
Product Type: | Interface Development Tools |
Product: | Breakout Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | CH340C |
Type: | USB Type-C |
Contents | Board(s) |
ECCN | EAR99 |
Function | USB |
HTSUS | 8471.80.1000 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
RoHS Status | RoHS Compliant |
Type | Interface |
Utilized IC / Part | CH340 |
Вес, г | 11.69 |
Техническая документация
Datasheet
pdf, 271 КБ
Datasheet DEV-15096
pdf, 243 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.