KIT-16383, Educational Kits Raspberry Pi 4 Basic Kit - 2GB

KIT-16383, Educational Kits Raspberry Pi 4 Basic Kit - 2GB
Изображения служат только для ознакомления,
см. техническую документацию
63 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
21 740 руб.
1 шт. на сумму 21 740 руб.
Плати частями
от 5 435 руб. × 4 платежа
Номенклатурный номер: 8004800396
Артикул: KIT-16383

Описание

Tools & Supplies\Maker/DIY, Educational\Educational Kits
Raspberry Pi 4 Basic Kit
SparkFun Raspberry Pi 4 Basic Kit includes everything needed to get up and running with the Raspberry Pi 4 2GB/4GB/8GB versions. The Pi 4 moves to a micro HDMI Connector for monitors and a USB Type C connector for powering the board. Inside the kit, the user will find a micro HDMI to HDMI cable and USB Type C Wall Adapter. The wall adapter provides 15.3W of power, which is enough to properly power the Pi and most projects. The MicroSD card capacity has been increased to 64GB as the Pi 4 is able to support more memory-hungry projects. The card comes blank with no distribution allowing the user to choose from a multitude of operating systems or projects that are built specifically for the Pi. The SD card adapter bundled with the MicroSD card makes it simple to upload the operating system of the user's choice using the SD card reader in most modern PCs and Laptops.

Технические параметры

Brand: SparkFun
Description/Function: SparkFun Raspberry Pi 4 Basic Kit
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: SparkFun Electronics
Product Category: Educational Kits
Product Type: Educational Kits
Product: Kits
Subcategory: Maker/DIY, Educational
Type: SparkFun Raspberry Pi 4 Basic Kit
Вес, г 458

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.