M83513/03-H03P, D-Sub MIL Spec Connectors

M83513/03-H03P, D-Sub MIL Spec Connectors
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
213 600 руб.
от 2 шт.206 500 руб.
от 5 шт.199 150 руб.
1 шт. на сумму 213 600 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004801417
Артикул: M83513/03-H03P
Бренд: AirBorn

Описание

Connectors\MIL-Spec / MIL-Type\D-Sub MIL Spec Connectors
M Series D-Sub & Micro-D Connectors AirBorn M Series D-Sub and Micro-D Connectors are designed for mission-critical applications where high density and high reliability are required. These connectors feature a rugged and reliable design as well as easy customization. AirBorn M Series interconnects are offered in I/O, straight, right-angle, and connector saver models. One-, two-, three-, and four-row options are available with 9 to 128 contacts and 0.050" (1.27mm) contact spacing. AirBorn M Series D-Sub Connectors are qualified to MIL-DTL-83513 requirements. Typical applications include navigation, radar, communications, avionics, medical devices, engine control, and more.

Технические параметры

Brand: AirBorn
Contact Material: Beryllium Copper
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: 1
Gender: Male
Insulation Material: Polyphenylene Sulfide(PPS)
Insulation: Insulated
Manufacturer: AirBorn
Mounting Angle: Straight
Mounting Style: Panel
Number of Positions: 100 Position
Number of Rows: 4 Row
Pitch: 1.27 mm
Product Category: D-Sub MIL Spec Connectors
Product Type: D-Sub MIL Spec Connectors
Product: Connectors
Shell Material: Stainless Steel
Shell Size: H
Subcategory: MIL-Spec/MIL-Type
Termination Style: Wire Leads
Voltage Rating: 600 V
Wire Gauge: 26 AWG
Вес, г 151

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.