MM-243-021-000-2200, D-Sub Backshells Rugged Backshell 2 Row CAD

MM-243-021-000-2200, D-Sub Backshells Rugged Backshell 2 Row CAD
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
41 890 руб.
1 шт. на сумму 41 890 руб.
Плати частями
от 10 474 руб. × 4 платежа
Номенклатурный номер: 8004801540
Артикул: MM-243-021-000-2200
Бренд: AirBorn

Описание

Connectors\D-Sub Connectors\D-Sub Backshells
M Series D-Sub & Micro-D Connectors

AirBorn M Series D-Sub and Micro-D Connectors are designed for mission-critical applications where high density and high reliability are required. These connectors feature a rugged and reliable design as well as easy customization. AirBorn M Series interconnects are offered in I/O, straight, right-angle, and connector saver models. One-, two-, three-, and four-row options are available with 9 to 128 contacts and 0.050" (1.27mm) contact spacing. AirBorn M Series D-Sub Connectors are qualified to MIL-DTL-83513 requirements. Typical applications include navigation, radar, communications, avionics, medical devices, engine control, and more.

Технические параметры

Brand: AirBorn
Cable Entry Angle: 45 deg
Factory Pack Quantity: Factory Pack Quantity: 1
Hardware: Jacknut Assembly
Manufacturer: AirBorn
Number of Cable Entries: 1 Entry
Number of Positions: 21 Position
Product Category: D-Sub Backshells
Product Type: D-Sub Backshells
Series: MM
Shell Material: Aluminum
Shell Plating: Cadmium
Shell Size: 21
Subcategory: D-Sub Connectors
Tradename: M Series
Type: EMI/RFI Backshell

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.