MM-452-100-000-8300, D-Sub Backshells Rugged Backshell 4 Row NIC

MM-452-100-000-8300, D-Sub Backshells Rugged Backshell 4 Row NIC
Изображения служат только для ознакомления,
см. техническую документацию
10 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
67 410 руб.
от 10 шт.58 160 руб.
1 шт. на сумму 67 410 руб.
Плати частями
от 16 854 руб. × 4 платежа
Номенклатурный номер: 8004801563
Артикул: MM-452-100-000-8300
Бренд: AirBorn

Описание

Connectors\D-Sub Connectors\D-Sub Backshells
M Series D-Sub & Micro-D Connectors

AirBorn M Series D-Sub and Micro-D Connectors are designed for mission-critical applications where high density and high reliability are required. These connectors feature a rugged and reliable design as well as easy customization. AirBorn M Series interconnects are offered in I/O, straight, right-angle, and connector saver models. One-, two-, three-, and four-row options are available with 9 to 128 contacts and 0.050" (1.27mm) contact spacing. AirBorn M Series D-Sub Connectors are qualified to MIL-DTL-83513 requirements. Typical applications include navigation, radar, communications, avionics, medical devices, engine control, and more.

Технические параметры

Brand: AirBorn
Cable Entry Angle: Straight
Factory Pack Quantity: Factory Pack Quantity: 1
Hardware: Slot Head Jackscrews
Manufacturer: AirBorn
Number of Cable Entries: 1 Entry
Number of Positions: 100 Position
Product Category: D-Sub Backshells
Product Type: D-Sub Backshells
Series: MM
Shell Material: Aluminum
Shell Plating: Nickel
Subcategory: D-Sub Connectors
Tradename: M Series
Type: EMI/RFI Backshell
Вес, г 23.03

Техническая документация

Datasheet
pdf, 253 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.