RM252-040-322-5500BN, Rectangular MIL Spec Connectors 2-Row R Ang Plug PCB Conn

RM252-040-322-5500BN, Rectangular MIL Spec Connectors 2-Row R Ang Plug PCB Conn
Изображения служат только для ознакомления,
см. техническую документацию
611 шт., срок 4-7 недель
14 110 руб.
от 25 шт.9 410 руб.
1 шт. на сумму 14 110 руб.
Плати частями
от 3 529 руб. × 4 платежа
Номенклатурный номер: 8004801671
Артикул: RM252-040-322-5500BN
Бренд: AirBorn

Описание

Connectors\MIL-Spec / MIL-Type\Rectangular MIL Spec Connectors
R Series Connectors

AirBorn R Series Connectors are available in a large array of termination, configuration, mounting, and hardware options. With a rugged contact design, these connectors offer reliable performance, particularly in extreme environments. AirBorn R Series Connectors feature 2-, 3-, 4-, and 6-row options with 10-604 contacts, and 0.075" (1.905mm) contact spacing. These connectors are offered in straight, right-angle, card-edge, I/O, and connector saver models.

Технические параметры

Brand: AirBorn
Contact Gender: Pin(Male)
Contact Plating: Tin
Factory Pack Quantity: Factory Pack Quantity: 1
Housing Material: Polyphenylene Sulfide(PPS)
Manufacturer: AirBorn
Mounting Angle: Right Angle
Mounting Style: Mounting Flange
Number of Positions: 40 Position
Number of Rows: 2 Row
Pitch: 1.91 mm
Product Category: Rectangular MIL Spec Connectors
Product Type: Rectangular MIL Spec Connectors
Product: Headers
Series: RM
Subcategory: MIL-Spec/MIL-Type
Termination Style: Through Hole
Tradename: R Series
Вес, г 10.06

Техническая документация

Datasheet
pdf, 794 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.