RM262-010-442-5500-076, Rectangular MIL Spec Connectors R-Series .075

RM262-010-442-5500-076, Rectangular MIL Spec Connectors R-Series .075
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 4-7 недель
16 810 руб.
1 шт. на сумму 16 810 руб.
Плати частями
от 4 204 руб. × 4 платежа
Номенклатурный номер: 8004801677
Артикул: RM262-010-442-5500-076
Бренд: AirBorn

Описание

Connectors\MIL-Spec / MIL-Type\Rectangular MIL Spec Connectors
R Series Connectors

AirBorn R Series Connectors are available in a large array of termination, configuration, mounting, and hardware options. With a rugged contact design, these connectors offer reliable performance, particularly in extreme environments. AirBorn R Series Connectors feature 2-, 3-, 4-, and 6-row options with 10-604 contacts, and 0.075" (1.905mm) contact spacing. These connectors are offered in straight, right-angle, card-edge, I/O, and connector saver models.

Технические параметры

Brand: AirBorn
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: AirBorn
Product Category: Rectangular MIL Spec Connectors
Product Type: Rectangular MIL Spec Connectors
Series: RM
Subcategory: MIL-Spec/MIL-Type
Tradename: R Series

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.