RM322-011-241-5900, Rectangular MIL Spec Connectors 3 Row Straight Recptl w Mt Ears

RM322-011-241-5900, Rectangular MIL Spec Connectors 3 Row Straight Recptl w Mt Ears
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 4-7 недель
15 780 руб.
от 2 шт.15 460 руб.
1 шт. на сумму 15 780 руб.
Плати частями
от 3 945 руб. × 4 платежа
Номенклатурный номер: 8004801688
Артикул: RM322-011-241-5900
Бренд: AirBorn

Описание

Connectors\MIL-Spec / MIL-Type\Rectangular MIL Spec Connectors
R Series Connectors

AirBorn R Series Connectors are available in a large array of termination, configuration, mounting, and hardware options. With a rugged contact design, these connectors offer reliable performance, particularly in extreme environments. AirBorn R Series Connectors feature 2-, 3-, 4-, and 6-row options with 10-604 contacts, and 0.075" (1.905mm) contact spacing. These connectors are offered in straight, right-angle, card-edge, I/O, and connector saver models.

Технические параметры

Brand: AirBorn
Contact Gender: Socket(Female)
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: AirBorn
MIL Type: MIL-DTL-55302
Mounting Angle: Straight
Mounting Style: Cable
Number of Positions: 11 Position
Number of Rows: 2 Row
Pitch: 1.91 mm
Product Category: Rectangular MIL Spec Connectors
Product Type: Rectangular MIL Spec Connectors
Product: Connectors
Series: RM
Subcategory: MIL-Spec/MIL-Type
Termination Style: Solder Cup
Tradename: R Series
Voltage Rating: 750 V
Вес, г 11.69

Техническая документация

Datasheet
pdf, 642 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.