RM352-035-321-5500, Rectangular MIL Spec Connectors 3 Row Right Angle Plug w Mounting Ears

RM352-035-321-5500, Rectangular MIL Spec Connectors 3 Row Right Angle Plug w Mounting Ears
Изображения служат только для ознакомления,
см. техническую документацию
17 шт., срок 4-7 недель
14 630 руб.
от 10 шт.12 170 руб.
1 шт. на сумму 14 630 руб.
Плати частями
от 3 659 руб. × 4 платежа
Номенклатурный номер: 8004801732
Артикул: RM352-035-321-5500
Бренд: AirBorn

Описание

Connectors\MIL-Spec / MIL-Type\Rectangular MIL Spec Connectors
R Series Connectors

AirBorn R Series Connectors are available in a large array of termination, configuration, mounting, and hardware options. With a rugged contact design, these connectors offer reliable performance, particularly in extreme environments. AirBorn R Series Connectors feature 2-, 3-, 4-, and 6-row options with 10-604 contacts, and 0.075" (1.905mm) contact spacing. These connectors are offered in straight, right-angle, card-edge, I/O, and connector saver models.

Технические параметры

Brand: AirBorn
Contact Gender: Pin(Male)
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: AirBorn
Mounting Angle: Right Angle
Mounting Style: Board Mount
Number of Positions: 35 Position
Number of Rows: 3 Row
Pitch: 1.91 mm
Product Category: Rectangular MIL Spec Connectors
Product Type: Rectangular MIL Spec Connectors
Product: Connectors
Series: RM
Subcategory: MIL-Spec/MIL-Type
Termination Style: Through Hole
Tradename: R Series
Voltage Rating: 750 V

Техническая документация

Datasheet
pdf, 815 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.