WTB30SAD9SY, Rectangular MIL Spec Connectors 2Row Straight Recptl Board Mount

WTB30SAD9SY, Rectangular MIL Spec Connectors 2Row Straight Recptl Board Mount
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 4-7 недель
16 480 руб.
от 2 шт.16 150 руб.
от 5 шт.14 800 руб.
1 шт. на сумму 16 480 руб.
Плати частями
от 4 120 руб. × 4 платежа
Номенклатурный номер: 8004801879
Артикул: WTB30SAD9SY
Бренд: AirBorn

Описание

Connectors\MIL-Spec / MIL-Type\Rectangular MIL Spec Connectors
W Series.100" Rectangular Connectors

AirBorn W Series.100" Rectangular Connectors are MIL-DTL-55302 qualified and suitable for military, defense, and industrial applications. These connectors offer 1, 2, 3, 4, and miscellaneous row options, 1 to 208 contacts, and 3 reliable points-of-contact. The W series connectors feature proven flight-heritage technology used in the space shuttle and Mars Rover programs. AirBorn W Series.100" Rectangular Connectors have a plastic body and are suitable for use in extreme environments.

Технические параметры

Brand: AirBorn
Contact Gender: Socket(Female)
Contact Material: Beryllium Copper
Contact Plating: Gold
Current Rating: 5 A
Factory Pack Quantity: Factory Pack Quantity: 1
Housing Material: Polyphenylene Sulfide(PPS)
Insulation Resistance: 5000 MOhms
Manufacturer: AirBorn
Maximum Operating Temperature: +125 C
MIL Type: MIL-DTL-55302
Minimum Operating Temperature: -65 C
Mounting Angle: Straight
Mounting Style: Board Mount
Number of Positions: 30 Position
Number of Rows: 2 Row
Pitch: 2.54 mm
Product Category: Rectangular MIL Spec Connectors
Product Type: Rectangular MIL Spec Connectors
Product: Connectors
Series: W Series
Subcategory: MIL-Spec/MIL-Type
Termination Style: Solder
Tradename: W
Voltage Rating: 333 V
Вес, г 32.98

Техническая документация

Datasheet
pdf, 32116 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.