Ag102, Power Management Modules Battery Charge Controller Module, Sealed Lead Acid 1.2Ah-7Ah, Source Input Voltage Range 9V-36Vdc, Single-in

Ag102, Power Management Modules Battery Charge Controller Module, Sealed Lead Acid 1.2Ah-7Ah, Source Input Voltage Range 9V-36Vdc, Single-in
Изображения служат только для ознакомления,
см. техническую документацию
69 шт., срок 5-7 недель
5 130 руб.
от 10 шт.4 410 руб.
от 25 шт.3 930 руб.
от 60 шт.3 296.19 руб.
1 шт. на сумму 5 130 руб.
Плати частями
от 1 284 руб. × 4 платежа
Номенклатурный номер: 8004801922
Артикул: Ag102
Бренд: Silvertel

Описание

Embedded Solutions\Power Management Modules
Battery Charger Modules
Silvertel Battery Charger Modules are designed to maximized rechargeable battery life, reduced maintenance cost, and power consumption. These modules offer a wide DC input voltage range and a high-efficiency DC to DC converter. The battery charger modules come with a charging voltage that is controlled to high accuracy and independent of temperature variations. These modules have optimized and programmable charging profiles that are used to ensure battery longevity. The battery charger modules operate at 9V to 36V input supply voltage range and -0.3V to 40V supply voltage range. These modules are designed for use with Sealed Lead Acid (SLA) batteries and for charging SLA solar batteries using a solar panel power source.

Технические параметры

Brand: Silvertel
Factory Pack Quantity: Factory Pack Quantity: 60
Manufacturer: Silvertel
Product Category: Battery Chargers
Product Type: Battery Chargers
Subcategory: Battery

Техническая документация

Datasheet Ag102
pdf, 236 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.