Ag210, LED Lighting Development Tools LED Driver Module, PoE PD, 40W, 40V Output, 300mA-1A LED Drive Current, Aux. DC Supply 5V-12V, 12W, PM

Ag210, LED Lighting Development Tools LED Driver Module, PoE PD, 40W, 40V Output, 300mA-1A LED Drive Current, Aux. DC Supply 5V-12V, 12W, PM
Изображения служат только для ознакомления,
см. техническую документацию
59 шт., срок 5-7 недель
5 360 руб.
от 10 шт.4 620 руб.
от 25 шт.4 520 руб.
от 50 шт.3 915.76 руб.
1 шт. на сумму 5 360 руб.
Плати частями
от 1 340 руб. × 4 платежа
Номенклатурный номер: 8004801927
Артикул: Ag210
Бренд: Silvertel

Описание

Engineering Development Tools\LED Lighting Development Tools
AG210 PoE-LED Driver

Silvertel AG210 PoE-LED Driver is designed to combine high power LED lighting applications with PoE connectivity. This LED driver is pre-configured as a Type 3 Class 6 PD device and capable of extracting a maximum of 60W input from PSE. The AG210 driver provides for an auxiliary DC output to power any external circuitry such as a microprocessor. This LED driver incorporates a simple-to-use I 2 C interface that allows access to lighting features. These features include modes like the brightness on start-up, scene programming, and broadcast to control other LEDs.

Технические параметры

Brand: Silvertel
Factory Pack Quantity: Factory Pack Quantity: 80
For Use With: Ag210
Manufacturer: Silvertel
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 4 V to 40 V
Output Current: 1 A
Product Category: LED Lighting Development Tools
Product Type: LED Lighting Development Tools
Product: Driver Kits
Subcategory: Development Tools

Техническая документация

Datasheet Ag210
pdf, 750 КБ

Дополнительная информация

Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.