Ag5800, Power over Ethernet - PoE PoE PD Module, 85W, 12V/24V, IEEE802.3bt compliant, Dual-in-line

Ag5800, Power over Ethernet - PoE PoE PD Module, 85W, 12V/24V, IEEE802.3bt compliant, Dual-in-line
Изображения служат только для ознакомления,
см. техническую документацию
1522 шт., срок 5-7 недель
7 260 руб.
от 10 шт.6 280 руб.
от 24 шт.5 670 руб.
от 48 шт.5 498.11 руб.
1 шт. на сумму 7 260 руб.
Плати частями
от 1 815 руб. × 4 платежа
Номенклатурный номер: 8004801934
Артикул: Ag5800
Бренд: Silvertel

Описание

Power\Power Supplies\Power over Ethernet - PoE
Power Over Ethernet Modules
Silvertel Power Over Ethernet (PoE) Modules require minimal external components with built-in signature recognition complying with IEEE standards. These modules offer different output voltage options that include thermal protection and output voltage offset adjustment with overload and short circuit protection. The PoE modules are available in Single In-Line (SIL), Dual In-Line (DIL), and Surface Mount (SMT) packages. These modules come in power devices and power sourcing equipment type that provide a cost-effective and easy to use solution for applications. The PoE modules are ideal for use in Voice over Internet Protocol phones (VoIP phones), webcams, wireless access points, security cameras, and door entry systems.

Технические параметры

Brand: Silvertel
Efficiency: 89%
Factory Pack Quantity: Factory Pack Quantity: 24
Input Voltage: 36 V to 57 V
Load Regulation: Regulated
Manufacturer: Silvertel
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 2 Output
Output Current-Channel 1: 3.6 A, 7.1 A
Output Power: 85 W
Output Voltage-Channel 1: 12 V, 24 V
Product Category: Power over Ethernet-PoE
Product Type: Power over Ethernet-PoE
Product: Power Over Ethernet-POE
Subcategory: AC-DC Power Supply

Техническая документация

Datasheet
pdf, 530 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.