Ag9703S, Power over Ethernet - PoE PoE PD Module, 6W, 3.3V Output, W/O Bridge Rectifiers, IEEE802.3af compliant, Single-in-line
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
43 шт., срок 5-7 недель
3 520 руб.
от 10 шт. —
3 030 руб.
от 25 шт. —
2 710 руб.
1 шт.
на сумму 3 520 руб.
Плати частями
от 880 руб. × 4 платежа
от 880 руб. × 4 платежа
Описание
Power\Power Supplies\Power over Ethernet - PoE
Power Over Ethernet ModulesSilvertel Power Over Ethernet (PoE) Modules require minimal external components with built-in signature recognition complying with IEEE standards. These modules offer different output voltage options that include thermal protection and output voltage offset adjustment with overload and short circuit protection. The PoE modules are available in Single In-Line (SIL), Dual In-Line (DIL), and Surface Mount (SMT) packages. These modules come in power devices and power sourcing equipment type that provide a cost-effective and easy to use solution for applications. The PoE modules are ideal for use in Voice over Internet Protocol phones (VoIP phones), webcams, wireless access points, security cameras, and door entry systems.
Технические параметры
Brand: | Silvertel |
Efficiency: | 80% |
Factory Pack Quantity: Factory Pack Quantity: | 60 |
Input Voltage: | 36 V to 57 V |
Load Regulation: | Regulated |
Manufacturer: | Silvertel |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | -20 C |
Mounting Style: | Through Hole |
Number of Outputs: | 1 Output |
Number of Ports: | 2 Port |
Output Current-Channel 1: | 1.8 A |
Output Power: | 6 W |
Output Voltage-Channel 1: | 3.3 V |
Product Category: | Power over Ethernet-PoE |
Product Type: | Power over Ethernet-PoE |
Product: | Power Over Ethernet-POE |
Subcategory: | AC-DC Power Supply |
Техническая документация
Datasheet
pdf, 647 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.