MLX90251EVA-FAA-000-BU, Board Mount Hall Effect / Magnetic Sensors Programmable Linear Hall ICs (Gen. II)

Фото 1/2 MLX90251EVA-FAA-000-BU, Board Mount Hall Effect / Magnetic Sensors Programmable Linear Hall ICs (Gen. II)
Изображения служат только для ознакомления,
см. техническую документацию
163 шт., срок 4-7 недель
1 620 руб.
от 10 шт.1 120 руб.
от 100 шт.826 руб.
Добавить в корзину 1 шт. на сумму 1 620 руб.
Плати частями
от 405 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004802027
Артикул: MLX90251EVA-FAA-000-BU

Описание

Sensors\Magnetic Sensors\Board Mount Hall Effect / Magnetic Sensors
Hall Effect Sensor Single Axis 4-SIP

Технические параметры

Brand: Melexis
Factory Pack Quantity: Factory Pack Quantity: 5000
Manufacturer: Melexis
Maximum Operating Temperature: +85 C
Maximum Output Current: 1.25 mA
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Operating Supply Current: 9 mA
Operating Supply Voltage: 5 V
Output Type: Analog
Package / Case: VA-4
Packaging: Bulk
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Product: Linear Hall Effect Sensors
Series: MLX90215
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Termination Style: Through Hole
Type: Programmable
Axis Single
Current - Output (Max) 1.25mA
Current - Supply (Max) 9mA
ECCN EAR99
Environmental Information http://melexis.com/Asset/RoHS-Compliance-Declarati
Features Programmable, Temperature Compensated
HTSUS 8542.39.0001
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Operating Temperature -40В°C ~ 85В°C (TA)
Output Type Analog Voltage
Package Bulk
Package / Case 4-SSIP Module
REACH Status REACH Unaffected
RoHS Status RoHS Compliant
Supplier Device Package 4-SIP
Technology Hall Effect
Voltage - Supply 4.5V ~ 5.5V
Вес, г 0.48

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.