MLX91208LDC-CAV-001-SP, Board Mount Current Sensors Gen2 HiSpeed IMC.Hall Prog.Curr.Sens Ana 60mV/mT (30-200)

MLX91208LDC-CAV-001-SP, Board Mount Current Sensors Gen2 HiSpeed IMC.Hall Prog.Curr.Sens Ana 60mV/mT (30-200)
Изображения служат только для ознакомления,
см. техническую документацию
669 шт., срок 5-7 недель
1 270 руб.
от 10 шт.910 руб.
от 80 шт.771 руб.
от 240 шт.641.86 руб.
1 шт. на сумму 1 270 руб.
Плати частями
от 319 руб. × 4 платежа
Номенклатурный номер: 8004802129
Артикул: MLX91208LDC-CAV-001-SP

Описание

Sensors\Current Sensors\Board Mount Current Sensors
IMC Technology Sensors & Switches
Melexis IMC Technology Sensors and Switches measure up to three magnetic flux components in a single integrated circuit. IMC Technology identifies the three basic components of the magnetic field and creates a highly accurate and stable picture of where the corresponding magnetic source is in 3D space. This technology can be used to determine rotary angle, linear distance, joystick position, proximity sensing, and current sensing.

Технические параметры

Brand: Melexis
Current Rating: 12 mA
Factory Pack Quantity: Factory Pack Quantity: 80
Frequency Range: DC to 200 kHz
Manufacturer: Melexis
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Operating Supply Voltage: 5 V
Output Type: Analog
Package / Case: SOIC-8
Product Category: Board Mount Current Sensors
Product Type: Current Sensors
Qualification: AEC-Q100
Response Time: 3 us
Sensor Type: Open Loop
Series: MLX91208
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Tradename: IMC-Hall
Type: Hall Effect Current Sensor

Техническая документация

Datasheet
pdf, 1850 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.