MLX91208LDC-CAV-001-TU, Board Mount Current Sensors Gen2 HiSpeed IMC.Hall Prog.Curr.Sens Ana 60mV/mT (30-200)

Фото 1/2 MLX91208LDC-CAV-001-TU, Board Mount Current Sensors Gen2 HiSpeed IMC.Hall Prog.Curr.Sens Ana 60mV/mT (30-200)
Изображения служат только для ознакомления,
см. техническую документацию
758 шт., срок 5-7 недель
1 200 руб.
от 10 шт.760 руб.
от 80 шт.618 руб.
от 560 шт.546.03 руб.
1 шт. на сумму 1 200 руб.
Плати частями
от 300 руб. × 4 платежа
Номенклатурный номер: 8004802131
Артикул: MLX91208LDC-CAV-001-TU

Описание

Sensors\Current Sensors\Board Mount Current Sensors
MLX91208 IMC-Hall® Current Sensors Melexis MLX91208 IMC-Hall® Current Sensors are automotive-qualified, monolithic sensor ICs featuring Triaxis® Hall technology. These IMC-Hall current sensors feature sensitivity to the flux density applied parallel to the IC surface. This is obtained through an integrated Magneto-Concentrator (IMC-Hall) deposited on the CMOS die as an additional back-end step. The MLX91208 sensors provide an output signal proportional to the flux density applied horizontally and are suitable for current measurement or ideally suited as open-loop current sensors for PCB or bus bar mounting. Melexis MLX91208 IMC-Hall® Current Sensors feature a small size application design and simple construction for various current ranges from few Amperes up to 1000A.

Технические параметры

Brand: Melexis
Factory Pack Quantity: 80
Manufacturer: Melexis
Moisture Sensitive: Yes
Package / Case: SOIC-8
Packaging: Tube
Product Category: Board Mount Current Sensors
Product Type: Current Sensors
Qualification: AEC-Q100
Subcategory: Sensors
Вес, г 2

Техническая документация

Datasheet
pdf, 1850 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.