MLX91216LDC-ACH-000-RE, Board Mount Current Sensors Gen2.5 HiSpeed IMC.Hall Prog.Curr.Sens Ana 100mV/mT (50-300)

MLX91216LDC-ACH-000-RE, Board Mount Current Sensors Gen2.5 HiSpeed IMC.Hall Prog.Curr.Sens Ana 100mV/mT (50-300)
Изображения служат только для ознакомления,
см. техническую документацию
6043 шт., срок 5-7 недель
1 690 руб.
от 10 шт.1 250 руб.
от 100 шт.917 руб.
от 250 шт.784.49 руб.
1 шт. на сумму 1 690 руб.
Плати частями
от 424 руб. × 4 платежа
Номенклатурный номер: 8004802132
Артикул: MLX91216LDC-ACH-000-RE

Описание

Sensors\Current Sensors\Board Mount Current Sensors
IMC Technology Sensors & Switches
Melexis IMC Technology Sensors and Switches measure up to three magnetic flux components in a single integrated circuit. IMC Technology identifies the three basic components of the magnetic field and creates a highly accurate and stable picture of where the corresponding magnetic source is in 3D space. This technology can be used to determine rotary angle, linear distance, joystick position, proximity sensing, and current sensing.

Технические параметры

Brand: Melexis
Current Rating: 12.5 mA
Factory Pack Quantity: Factory Pack Quantity: 3000
Frequency Range: 250 kHz
Manufacturer: Melexis
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Operating Supply Voltage: 5 V
Output Type: Analog
Output Voltage: 10 V
Package / Case: SOIC-8
Product Category: Board Mount Current Sensors
Product Type: Current Sensors
Qualification: AEC-Q100
Response Time: 2.5 us
Sensor Type: Open Loop
Series: MLX91216
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Tradename: IMC-Hall
Type: Hall Effect Current Sensor

Техническая документация

Datasheet
pdf, 1537 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.