MLX91216LDC-ACV-000-SP, Board Mount Current Sensors Gen2.5 HiSpeed IMC.Hall Prog.Curr.Sens Ana 40mV/mT (30-200)

MLX91216LDC-ACV-000-SP, Board Mount Current Sensors Gen2.5 HiSpeed IMC.Hall Prog.Curr.Sens Ana 40mV/mT (30-200)
Изображения служат только для ознакомления,
см. техническую документацию
176 шт., срок 5-7 недель
1 690 руб.
от 10 шт.1 050 руб.
от 80 шт.915 руб.
1 шт. на сумму 1 690 руб.
Плати частями
от 424 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004802133
Артикул: MLX91216LDC-ACV-000-SP

Описание

Sensors\Current Sensors\Board Mount Current Sensors
MLX91216 IMC-Hall® Current Sensors
Melexis MLX91216 IMC-Hall ® Current Sensors are designed to use the open-loop Hall-effect to increase the accuracy of sensitivity and offset over temperature. These current sensors measure the current by implementing the IMC-Hall technology and using a flexible U-shield for crosstalk immunity. The MLX91216 current sensors have increased diagnostic coverage with the introduction of broken and clamping wire detection. The increased diagnostic coverage addresses applications with higher Automotive Safety Integrity Levels (ASILs) and/or connectors. These current sensors feature fast response time, high accuracy, fast analog ratiometric output, 48bit unique ID for traceability, broken wire diagnostics, and clamping.

Технические параметры

Brand: Melexis
Current Rating: 12.5 mA
Factory Pack Quantity: Factory Pack Quantity: 80
Manufacturer: Melexis
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Operating Supply Voltage: 5 V
Output Type: Analog
Output Voltage: 10 V
Package / Case: SOIC-8
Packaging: Bulk
Product Category: Board Mount Current Sensors
Product Type: Current Sensors
Qualification: AEC-Q100
Response Time: 2.5 us
Sensor Type: Open Loop
Series: MLX91216
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Tradename: IMC-Hall
Type: Hall Effect Current Sensor
Вес, г 2.7

Техническая документация

Datasheet
pdf, 1537 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.