MLX91217LVA-ACA-003-SP, Board Mount Current Sensors Gen2.5 HiSpeed Conv.Hall Prog.Curr.Sens Ana 9mV/mT

MLX91217LVA-ACA-003-SP, Board Mount Current Sensors Gen2.5 HiSpeed Conv.Hall Prog.Curr.Sens Ana 9mV/mT
Изображения служат только для ознакомления,
см. техническую документацию
13 шт., срок 5-7 недель
1 510 руб.
от 10 шт.1 050 руб.
1 шт. на сумму 1 510 руб.
Плати частями
от 379 руб. × 4 платежа
Номенклатурный номер: 8004802135
Артикул: MLX91217LVA-ACA-003-SP

Описание

Sensors\Current Sensors\Board Mount Current Sensors
IMC Technology Sensors & Switches
Melexis IMC Technology Sensors and Switches measure up to three magnetic flux components in a single integrated circuit. IMC Technology identifies the three basic components of the magnetic field and creates a highly accurate and stable picture of where the corresponding magnetic source is in 3D space. This technology can be used to determine rotary angle, linear distance, joystick position, proximity sensing, and current sensing.

Технические параметры

Brand: Melexis
Current Rating: 12.5 mA
Factory Pack Quantity: Factory Pack Quantity: 100
Manufacturer: Melexis
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 5 V
Output Type: Analog
Package / Case: VA-4
Product Category: Board Mount Current Sensors
Product Type: Current Sensors
Qualification: AEC-Q100
Response Time: 2.5 us
Sensor Type: Open Loop
Series: MLX91217
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Type: Hall Effect Current Sensor
Вес, г 0.22

Техническая документация

Datasheet
pdf, 1819 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.