MLX91220KDC-ABR-020-SP, Board Mount Current Sensors Gen.2 Plug&Power Current Sensor - SOIC8 - Analog Output - Bipolar 20A - Ratiometric - 5V

MLX91220KDC-ABR-020-SP, Board Mount Current Sensors Gen.2 Plug&Power Current Sensor - SOIC8 - Analog Output - Bipolar 20A - Ratiometric - 5V
Изображения служат только для ознакомления,
см. техническую документацию
1738 шт., срок 5-7 недель
780 руб.
от 10 шт.720 руб.
1 шт. на сумму 780 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004802139
Артикул: MLX91220KDC-ABR-020-SP

Описание

Sensors\Current Sensors\Board Mount Current Sensors
MLX91220 Current Sensors

Melexis MLX91220 Current Sensors operate on a 5V voltage supply and provide high common-mode field rejection through differential sensing. They sense the current flowing through the leadframe of their SOIC package, minimizing the thermal losses encountered with more standard solutions. These 0A to 50A integrated Hall effect sensors feature dual overcurrent detection (OCD) on-chip with a separated output, reducing the need for external comparators for overcurrent protection. The all-in-one MLX91220 sensors offer an ideal balance of a small footprint, low impedance, high bandwidth, and isolation. Melexis MLX91220 Current Sensors provide high-speed sensing with a DC to 300kHz bandwidth and 2µs response time. Typical applications include AC and DC chargers, electric drives, DC-DC converters, solar, power supplies, and demand/load control.

Технические параметры

Brand: Melexis
Current Rating: 20 mA
Factory Pack Quantity: Factory Pack Quantity: 80
Frequency Range: DC to 300 kHz
Manufacturer: Melexis
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Operating Supply Voltage: 5 V
Output Type: Ratiometric
Output Voltage: 10 V
Package / Case: SOIC-8
Product Category: Board Mount Current Sensors
Product Type: Current Sensors
Qualification: AEC-Q100
Response Time: 3 us
Sensor Type: Current Sense
Series: MLX91220
Subcategory: Sensors
Type: Integrated Current Sensor

Техническая документация

Datasheet
pdf, 1826 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.