MLX91220KDF-ABF-075-SP, Board Mount Current Sensors Gen2-InP- CurrentSensor-50AB. FSFixed-5V- 4.8kVisolation-OCD
![MLX91220KDF-ABF-075-SP, Board Mount Current Sensors Gen2-InP- CurrentSensor-50AB. FSFixed-5V- 4.8kVisolation-OCD](https://static.chipdip.ru/lib/803/DOC027803299.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
429 шт., срок 5-7 недель
1 100 руб.
от 10 шт. —
660 руб.
от 117 шт. —
573 руб.
1 шт.
на сумму 1 100 руб.
Плати частями
от 275 руб. × 4 платежа
от 275 руб. × 4 платежа
Описание
Sensors\Current Sensors\Board Mount Current Sensors
MLX91220 Current SensorsMelexis MLX91220 Current Sensors operate on a 5V voltage supply and provide high common-mode field rejection through differential sensing. They sense the current flowing through the leadframe of their SOIC package, minimizing the thermal losses encountered with more standard solutions. These 0A to 50A integrated Hall effect sensors feature dual overcurrent detection (OCD) on-chip with a separated output, reducing the need for external comparators for overcurrent protection. The all-in-one MLX91220 sensors offer an ideal balance of a small footprint, low impedance, high bandwidth, and isolation. Melexis MLX91220 Current Sensors provide high-speed sensing with a DC to 300kHz bandwidth and 2µs response time. Typical applications include AC and DC chargers, electric drives, DC-DC converters, solar, power supplies, and demand/load control.
Технические параметры
Brand: | Melexis |
Current Rating: | 20 mA |
Factory Pack Quantity: Factory Pack Quantity: | 39 |
Frequency Range: | DC to 300 kHz |
Manufacturer: | Melexis |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Operating Supply Voltage: | 5 V |
Output Type: | Analog |
Output Voltage: | 10 V |
Package / Case: | SOIC-16 |
Product Category: | Board Mount Current Sensors |
Product Type: | Current Sensors |
Qualification: | AEC-Q100 |
Response Time: | 3 us |
Sensor Type: | Current Sense |
Series: | MLX91220 |
Subcategory: | Sensors |
Type: | Integrated Current Sensor |
Current - Sensing | 75A |
Current - Supply (Max) | 21mA |
ECCN | EAR99 |
For Measuring | AC/DC |
Frequency | DC ~ 300kHz |
HTSUS | 8542.39.0001 |
Linearity | В±0.6% |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Number of Channels | 1 |
Operating Temperature | -40В°C ~ 125В°C |
Output | Ratiometric, Voltage |
Package | Bulk |
Package / Case | 16-SOIC (0.295"", 7.50mm Width) |
Polarization | Bidirectional |
REACH Status | REACH Unaffected |
Response Time | 2Вµs |
RoHS Status | RoHS Compliant |
Sensitivity | 26.7mV/A |
Sensor Type | Hall Effect, Open Loop |
Voltage - Supply | 4.5V ~ 5.5V |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.