1651, Display Development Tools TFT Resistive Touch Shield for Arduino

1651, Display Development Tools TFT Resistive Touch Shield for Arduino
Изображения служат только для ознакомления,
см. техническую документацию
74 шт., срок 5-7 недель
5 880 руб.
1 шт. на сумму 5 880 руб.
Плати частями
от 1 470 руб. × 4 платежа
Номенклатурный номер: 8004802385
Артикул: 1651

Описание

Engineering Development Tools\Display Development Tools
Shields for Arduino
Adafruit Shields for Arduino are turnkey solutions for adding additional functionality to any Arduino-based project. Arduino is an open-source electronics prototyping platform based on flexible, easy-to-use hardware and software. These prototyping platforms are intended for artists, designers, beginners, hobbyists, and anyone interested in creating interactive objects or environments. The shields are Arduino compatible and perfect for use with any Arduino Uno, Leonardo, or Mega. The Shields for Arduino pack a surprising amount of technology into a compact form factor and are user-friendly.

Технические параметры

Brand: Adafruit
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: Arduino
Interface Type: SPI
Manufacturer: Adafruit
Operating Supply Voltage: 3.3 V
Product Category: Display Development Tools
Product Type: Display Development Tools
Product: Display Shields
Subcategory: Development Tools
Tool Is For Evaluation Of: ILI9341, STMPE610
Viewing Area: 2.8 in
Вес, г 80.35

Техническая документация

Datasheet
pdf, 5640 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.