1788, Audio IC Development Tools Music Maker Shield for Arduino w/3W Amp
![Фото 1/2 1788, Audio IC Development Tools Music Maker Shield for Arduino w/3W Amp](https://static.chipdip.ru/lib/311/DOC029311124.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/507/DOC007507120.jpg)
28 шт., срок 4-7 недель
9 240 руб.
Добавить в корзину 1 шт.
на сумму 9 240 руб.
Плати частями
от 2 310 руб. × 4 платежа
от 2 310 руб. × 4 платежа
Описание
Engineering Development Tools\Analog & Digital IC Development Tools\Audio IC Development Tools
1788 Music Maker MP3 Shield for ArduinoAdafruit 1788 Music Maker MP3 Shield for Arduino features the VLSI VS1053, an encoding/decoding (codec) chip that can decode various audio formats. This music maker MP3 shield can be used to record audio in both PCM (WAV) and compressed Ogg Vorbis. All the functionalities are implemented in a lightweight SPI interface so that any Arduino can play audio from an SD card. The 1788 Music Maker MP3 shield includes an onboard 3W/channel stereo audio amplifier that can drive 4Ω or 8Ω speakers. This music maker shield works with Arduino Uno, Mega, or Leonardo.
Технические параметры
Brand: | Adafruit |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | Arduino |
Interface Type: | SPI |
Manufacturer: | Adafruit |
Operating Supply Voltage: | 3.3 V/5 V |
Product Category: | Audio IC Development Tools |
Product Type: | Audio IC Development Tools |
Product: | Shields |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | VS1053B |
Type: | Audio |
California Prop 65 | Warning Information |
Contents | Board(s) |
ECCN | EAR99 |
Function | Music Maker 3W |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Platform | Arduino |
RoHS Status | ROHS3 Compliant |
Type | Audio |
Utilized IC / Part | VS1053B |
Вес, г | 14.7 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.