1899, Temperature Sensor Development Tools HTU21D-F Temp & Humidity Sensor B/O

1899, Temperature Sensor Development Tools HTU21D-F Temp & Humidity Sensor B/O
Изображения служат только для ознакомления,
см. техническую документацию
147 шт., срок 5-7 недель
2 610 руб.
1 шт. на сумму 2 610 руб.
Плати частями
от 654 руб. × 4 платежа
Номенклатурный номер: 8004802475
Артикул: 1899

Описание

Sensors\Sensor Development Tools\Temperature Sensor Development Tools
HTU21D-F Temperature & Humidity Sensor

Adafruit HTU21D-F Temperature and Humidity Sensor is an accurate and intelligent sensor with a typical accuracy of ±2%. The HTU21D-F has an optimized operating range from 5% to 95% RH. Operation outside this range is possible with less accuracy. The temperature output has an accuracy of ±1°C from -30°C to +90°C.

Технические параметры

Brand: Adafruit
Description/Function: Temperature and humidity sensor breakout board
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: I2C
Manufacturer: Adafruit
Maximum Operating Temperature: +90 C
Minimum Operating Temperature: -30 C
Operating Supply Voltage: 3.3 V
Product Category: Temperature Sensor Development Tools
Product Type: Temperature Sensor Development Tools
Product: Breakout Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: HTU21D-F
Type: Humidity, Temperature Sensor
Вес, г 1

Техническая документация

Datasheet
pdf, 4801 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.