2471, WiFi Development Tools - 802.11 HUZZAH ESP8266 Breakout
![Фото 1/2 2471, WiFi Development Tools - 802.11 HUZZAH ESP8266 Breakout](https://static.chipdip.ru/lib/311/DOC029311766.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/951/DOC007951113.jpg)
498 шт., срок 5-7 недель
2 350 руб.
1 шт.
на сумму 2 350 руб.
Плати частями
от 589 руб. × 4 платежа
от 589 руб. × 4 платежа
Описание
RF & Wireless\RF / Wireless Development Tools\WiFi Development Tools - 802.11
HUZZAH ESP8266 Breakout BoardAdafruit HUZZAH ESP8266 Breakout Board is an 80MHz microcontroller with a full Wi-Fi front-end (both as client and access point) and TCP/IP stack with DNS support. The ESP8266 is breadboard friendly, has an onboard 500mA 3.3V regulator, level shifting, and is CE or FCC emitter certified. It's designed to be super easy and a lot of fun. The ESP8266 is a certified module with an onboard antenna and plenty of pins, soldered onto designed breakout PCBs.
Технические параметры
Antenna Connector Type: | Internal |
Brand: | Adafruit |
Description/Function: | Breakout board for ESP8266 |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Frequency: | 2.4 GHz |
Interface Type: | I2C/SPI, UART |
Manufacturer: | Adafruit |
Operating Supply Voltage: | 3.3 V |
Product Category: | WiFi Development Tools-802.11 |
Product Type: | WiFi Development Tools |
Product: | Breakout Boards |
Protocol - WiFi - 802.11: | WiFi |
Protocol Supported: | 802.11 b/g/n |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ESP8266 |
Tradename: | Huzzah |
ECCN | 5A992C |
For Use With/Related Products | ESP8266 |
Frequency | 2.4GHz |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
RoHS Status | ROHS3 Compliant |
Series | Huzzah -> |
Supplied Contents | Board(s) |
Type | Transceiver; 802.11 b/g (Wi-Fi, WiFi, WLAN) |
Вес, г | 5 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.