3243, Power Management IC Development Tools Assembled DC Motor + Stepper FeatherWing Add-on

3243, Power Management IC Development Tools Assembled DC Motor + Stepper FeatherWing Add-on
Изображения служат только для ознакомления,
см. техническую документацию
22 шт., срок 5-7 недель
5 860 руб.
1 шт. на сумму 5 860 руб.
Плати частями
от 1 465 руб. × 4 платежа
Номенклатурный номер: 8004802877
Артикул: 3243

Описание

Engineering Development Tools\Power Management IC Development Tools
Assembled DC Motor + Stepper FeatherWing Add-on
Adafruit Assembled DC Motor + Stepper FeatherWing Add-on allows the use of two bi-polar stepper motors or four brushed DC motors. This add-on board consists of a fully-dedicated onboard PWM driver chip that can handle all the motor and speed controls over the I 2 C interface. The DC motor + stepper FeatherWing add-on board features four full H-Bridges, 3.5mm terminal block connectors, and polarity protected 2-pin terminal block and jumper. The TB6612 chipset provides 1.2A per bridge with thermal shutdown protection and internal kickback protection diodes and can run motors on 4.5V DC to 13.5V DC. This add-on board is RoHS2 compliant and is available in 51.2mm x 23mm x 18.8mm dimensions.

Технические параметры

Brand: Adafruit
Input Voltage: 4.5 V to 13.5 V
Manufacturer: Adafruit
Output Voltage: 4.5 V to 13.5 V
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Add-On Boards
Series: Feather
Subcategory: Development Tools
Tool Is For Evaluation Of: TB6612
Type: Motor/Motion Controller & Driver
Вес, г 10.8

Техническая документация

Datasheet
pdf, 4037 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.