3343, Educational Kits Adafruit CRICKIT FeatherWing for any Feather

Фото 1/2 3343, Educational Kits Adafruit CRICKIT FeatherWing for any Feather
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 5-7 недель
8 060 руб.
1 шт. на сумму 8 060 руб.
Плати частями
от 2 015 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004802908
Артикул: 3343

Описание

Tools & Supplies\Maker/DIY, Educational\Educational Kits
CRICKIT FeatherWing Adafruit Creative Robotics and Interactive Construction Kit (CRICKIT) FeatherWing is used to build robots by using CircuitPython, MakeCode, or Arduino. The CRICKIT is powered by a seesaw, I2C to bridge firmware and uses two I2C data pins to control the huge number of I/O's on the CRICKIT. This FeatherWing includes timers, PWMs, and sensors that are off-loaded to the co-processor. The CRICKIT FeatherWing offers signal pins, capacitive touch sensors, a NeoPixel driver, and amplified speaker output. The Adafruit CRICKIT features an 82.0mm x 82.0mm x 15.0mm PCB and weighs 35.4g.

Технические параметры

Brand: Adafruit
Factory Pack Quantity: 1
Manufacturer: Adafruit
Product Category: Educational Kits
Product Type: Educational Kits
Product: Robotics
Subcategory: Maker/DIY, Educational
Type: Crickit FeatherWing
Family Name Development Boards
Height 15 mm
Interfaces PWM
Length 82 mm
Product Type Development Board
Supply Voltage Max. 5 V
Supply Voltage Min. 5 V
Weight 35 g
Width 82 mm
Вес, г 36

Техническая документация

3343_eng_man.pdf
pdf, 13693 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.