3415, Camera Development Tools Raspberry Pi Zero W NoIR Camera Pack

3415, Camera Development Tools Raspberry Pi Zero W NoIR Camera Pack
Изображения служат только для ознакомления,
см. техническую документацию
70 шт., срок 5-7 недель
13 210 руб.
1 шт. на сумму 13 210 руб.
Плати частями
от 3 304 руб. × 4 платежа
Номенклатурный номер: 8004802927
Артикул: 3415

Описание

Embedded Solutions\Engineering Tools\Camera Development Tools
Raspberry Pi Zero W NoIR Camera Pack Adafruit Raspberry Pi Zero W NoIR Camera Pack makes it easy to add a camera to the Pi Zero W to make a super low-cost, functional camera. The pack includes the 8MP Pi NoIR Camera and provides everything to get the Raspberry Pi Zero camera up and running. The pack includes a Raspberry Pi Zero W, 8MP Pi NoIR Camera Board, Pi Foundation Official Pi Zero Case, and Mini Camera Cable.

Технические параметры

Brand: Adafruit
Factory Pack Quantity: 1
For Use With: Raspberry Pi Zero W
Manufacturer: Adafruit
Product Category: Camera Development Tools
Product Type: Camera Development Tools
Product: Evaluation Modules
Subcategory: Development Tools
Tool Is For Evaluation Of: 8 MegaPixel Pi NoIR Camera
Type: Camera
Вес, г 119

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.