3435, Clock & Timer Development Tools TPL5110 Low Power Timer Breakout
![Фото 1/2 3435, Clock & Timer Development Tools TPL5110 Low Power Timer Breakout](https://static.chipdip.ru/lib/312/DOC029312426.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/769/DOC007769767.jpg)
47 шт., срок 6-8 недель
1 380 руб.
Добавить в корзину 1 шт.
на сумму 1 380 руб.
Плати частями
от 345 руб. × 4 платежа
от 345 руб. × 4 платежа
Альтернативные предложения1
Описание
Engineering Development Tools\Analog & Digital IC Development Tools\Clock & Timer Development Tools
TPL5110 Power Timer Breakout BoardAdafruit TPL5110 Power Timer Breakout Board is a fully assembled board with a TPL5110 power timer. This board is a stand-alone breakout to turn any electronic device into a low-power device. The TPL timer will periodically turn on/off projects power by adjusting the potentiometer or resistors. The timer can vary from once every 100ms to once every two hours.
Технические параметры
Brand: | Adafruit |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Adafruit |
Operating Supply Voltage: | 3 V to 5 V |
Product Category: | Clock & Timer Development Tools |
Product Type: | Clock & Timer Development Tools |
Product: | Breakout Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | TPL5110 |
Type: | Timers |
California Prop 65 | Warning Information |
ECCN | EAR99 |
Function | Timer |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Primary Attributes | Watchdog Timer |
RoHS Status | ROHS3 Compliant |
Secondary Attributes | 1.8V ~ 5.5V Supply |
Supplied Contents | Board(s) |
Type | Timing |
Utilized IC / Part | TPL5110 |
Video File | Adafruit TPL5110 Nano Timer | Maker Minute |
Вес, г | 1.3 |
Техническая документация
Datasheet
pdf, 2824 КБ
Datasheet 3435
pdf, 552 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.