3589, Interface Development Tools Adafruit PiUART USB Console for Rasp Pi
![Фото 1/2 3589, Interface Development Tools Adafruit PiUART USB Console for Rasp Pi](https://static.chipdip.ru/lib/355/DOC029355010.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/511/DOC007511723.jpg)
37 шт., срок 5-7 недель
1 900 руб.
1 шт.
на сумму 1 900 руб.
Плати частями
от 475 руб. × 4 платежа
от 475 руб. × 4 платежа
Альтернативные предложения1
Описание
Engineering Development Tools\Analog & Digital IC Development Tools\Interface Development Tools
PiUART USB Console for Raspberry PiAdafruit PiUART USB Console for Raspberry Pi adds a USB Type-C™ to serial connection to any Raspberry Pi, enabling any serial port software to connect to the Pi's console. The PiUART features two LEDs that blink when data is being sent or received. The PiUART includes an ON and OFF switch with a 4A transistor, which can switch the Raspberry Pi off without unplugging the cable. The PiUART works with any Raspberry Pi computer (Pi 1, 2, 3, and zero). The PiUART console can power and control low-power usage Pis like the Pi zero and A+ from a single cable connected to the user's computer.
Технические параметры
Brand: | Adafruit |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | Raspberry Pi |
Manufacturer: | Adafruit |
Product Category: | Interface Development Tools |
Product Type: | Interface Development Tools |
Product: | Add-On Boards |
Subcategory: | Development Tools |
Type: | UART to USB |
California Prop 65 | Warning Information |
Contents | Board(s) |
ECCN | EAR99 |
Function | Serial to USB |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Platform | Raspberry Pi |
RoHS Status | ROHS3 Compliant |
Type | Interface |
Вес, г | 2.2 |
Техническая документация
Datasheet
pdf, 3168 КБ
Datasheet 3589
pdf, 2399 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.