4280, Power Management IC Development Tools Adafruit DC & Stepper Motor Bonnet for Raspberry Pi
![Фото 1/2 4280, Power Management IC Development Tools Adafruit DC & Stepper Motor Bonnet for Raspberry Pi](https://static.chipdip.ru/lib/312/DOC029312971.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/513/DOC007513660.jpg)
7 шт., срок 5-7 недель
6 130 руб.
1 шт.
на сумму 6 130 руб.
Плати частями
от 1 534 руб. × 4 платежа
от 1 534 руб. × 4 платежа
Альтернативные предложения1
Описание
Engineering Development Tools\Power Management IC Development Tools
DC & Stepper Motor Bonnet for Raspberry PiAdafruit DC and Stepper Motor Bonnet for Raspberry Pi is an add-on that is able to drive up to 4 DC or 2 stepper motors with full PWM speed control. This motor bonnet comes with an onboard fully-dedicated PWM driver chip that controls both motor direction and speed through the I 2 C interface. The DC and stepper motor bonnet incorporates TB6612 MOSFET drivers with 1.2A per channel current capability and built-in flyback diodes. This motor bonnet is suitable to operate with the Raspberry Pi model Zero, A+, B+, Pi 2, or Pi 3.
Технические параметры
Brand: | Adafruit |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Input Voltage: | 5 V to 12 V |
Manufacturer: | Adafruit |
Output Voltage: | 4.5 V to 13.5 V |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Evaluation Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | TB6612 |
Type: | Motor/Motion Controller & Driver |
Contents | Board(s) |
ECCN | EAR99 |
Function | Motor Controller/Driver, Stepper |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Platform | Raspberry Pi |
RoHS Status | ROHS3 Compliant |
Type | Power Management |
Utilized IC / Part | TB6612FNG |
Вес, г | 14.7 |
Техническая документация
Datasheet
pdf, 3746 КБ
Datasheet 4280
pdf, 3282 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.