4471, Interface Development Tools Adafruit MCP2221A Breakout - General Purpose USB to GPIO ADC I2C - Stemma QT / Qwiic
![Фото 1/2 4471, Interface Development Tools Adafruit MCP2221A Breakout - General Purpose USB to GPIO ADC I2C - Stemma QT / Qwiic](https://static.chipdip.ru/lib/313/DOC029313077.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/508/DOC007508710.jpg)
545 шт., срок 5-7 недель
1 650 руб.
1 шт.
на сумму 1 650 руб.
Плати частями
от 414 руб. × 4 платежа
от 414 руб. × 4 платежа
Описание
Engineering Development Tools\Analog & Digital IC Development Tools\Interface Development Tools
MCP2221A USB to GPIO ADC I2C Breakout BoardAdafruit MCP2221A USB to GPIO ADC I2C Breakout Board allows the user to drive a tiny OLED display, read a color sensor, or even flash some LEDs directly from a computer. The breakout board is based on the MCP2221A, a USB-to-UART/I 2 C converter from Microchip. The chip is similar to a USB to serial converter, but it also adds a GPIO and I 2 C interface. The analog/digital GPIO pins can act as 10-bit analog inputs (ADC), and there is a 5-bit DAC output included. The I 2 C interface is great for talking to OLEDs, sensors, and PWM drivers. The user can use the GPIO to do things like flash LEDs, read switches or buttons, and more.
Технические параметры
Brand: | Adafruit |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Adafruit |
Product Category: | Interface Development Tools |
Product Type: | Interface Development Tools |
Product: | Breakout Boards |
Series: | STEMMA |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | MCP2221A |
Type: | USB to GPIO |
Contents | Board(s) |
ECCN | EAR99 |
Function | USB |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Platform | STEMMA QT |
RoHS Status | ROHS3 Compliant |
Type | Interface |
Utilized IC / Part | MCP2221A |
Вес, г | 2.2 |
Техническая документация
Datasheet
pdf, 7047 КБ
Datasheet 4471
pdf, 3193 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.