4493, Digital Potentiometer Development Tools STEMMA Wired Potentiometer Breakout Board - 10K ohm Linear
![Фото 1/2 4493, Digital Potentiometer Development Tools STEMMA Wired Potentiometer Breakout Board - 10K ohm Linear](https://static.chipdip.ru/lib/355/DOC029355354.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/508/DOC007508016.jpg)
8 шт., срок 5-7 недель
1 000 руб.
1 шт.
на сумму 1 000 руб.
Плати частями
от 250 руб. × 4 платежа
от 250 руб. × 4 платежа
Описание
Engineering Development Tools\Analog & Digital IC Development Tools\Digital Potentiometer Development Tools
STEMMA Wired Potentiometer Breakout BoardAdafruit STEMMA Wired Potentiometer Breakout Board is a plug-n-play potentiometer that comes with a JST-PH 2mm connector, and a matching JST PH 3-Pin to Male header cables (200mm) to make wiring a cinch. The user simply plugs the cable in, then uses the black wire to connect to ground, white wire to the input/signal pin, and the red wire to the power pin. The power pin voltage should match the voltage max of the analog input. If the user is using a 5V Arduino or compatible, connect the red wire to 5V. If they are using a 3V Feather board, connect the red wire to 3V. If the user wants to connect with alligator clips, use the Adafruit STEMMA to Gator cable. To connect to something with a STEMMA 3-pin connector already, the user can use the existing cable.
Технические параметры
Brand: | Adafruit |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | Arduino |
Manufacturer: | Adafruit |
Product Category: | Digital Potentiometer Development Tools |
Product Type: | Digital Potentiometer Development Tools |
Product: | Breakout Boards |
Subcategory: | Development Tools |
Contents | Board(s) |
ECCN | EAR99 |
Function | Rotary Potentiometer |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Platform | STEMMA |
Type | Human Interface |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.