4537, Other Development Tools Adafruit NeoPXL8 FeatherWing for Feather M4 - 8 x DMA NeoPixels!
![Фото 1/2 4537, Other Development Tools Adafruit NeoPXL8 FeatherWing for Feather M4 - 8 x DMA NeoPixels!](https://static.chipdip.ru/lib/077/DOC007077567.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/512/DOC007512733.jpg)
2 шт., срок 5-7 недель
1 880 руб.
1 шт.
на сумму 1 880 руб.
Плати частями
от 470 руб. × 4 платежа
от 470 руб. × 4 платежа
Описание
Engineering Development Tools\Analog & Digital IC Development Tools\Other Development Tools
NeoPXL8 FeatherWing for Feather M4 BoardAdafruit NeoPXL8 FeatherWing for Feather M4 Board handles all the NeoPixeling and supports up to 8-strands of concurrent DMA output. Each output can be of 1750 RGB pixels long for a total of 14000 pixels. The NeoPXL8 FeatherWing in the combination of DMA and SAMD51's fast 120MHz processor helps to manage the animations for hundreds of pixels with ease. This FeatherWing does the level-shifting and pin arrangements for the users to make connections easy. All the 8-strands have a level shifter that converts the 3.3V logic level to 5V logic. The integrated little switch-cap converter generates a 5V power supply for the users and the inline 100Ω resistor after the buffer reduces ringing on long-wiring runs.
Технические параметры
Brand: | Adafruit |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Adafruit |
Operating Supply Voltage: | 3.3 V/5 V |
Product Category: | Other Development Tools |
Product Type: | Other Development Tools |
Product: | Development Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ATSAMD51 |
Type: | Feather Wings |
Contents | Board(s), Header(s) |
ECCN | EAR99 |
Function | LED Driver |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Platform | Feather |
RoHS Status | ROHS3 Compliant |
Type | Power Management |
Utilized IC / Part | NeoPixel |
Вес, г | 4 |
Техническая документация
Datasheet
pdf, 2741 КБ
Datasheet 4537
pdf, 1405 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.