4627, Acceleration Sensor Development Tools Adafruit H3LIS331 Ultra High Range Triple-Axis Accelerometer - STEMMA QT / Qwiic
![Фото 1/2 4627, Acceleration Sensor Development Tools Adafruit H3LIS331 Ultra High Range Triple-Axis Accelerometer - STEMMA QT / Qwiic](https://static.chipdip.ru/lib/695/DOC028695953.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/508/DOC007508036.jpg)
2 шт., срок 5-7 недель
5 950 руб.
1 шт.
на сумму 5 950 руб.
Плати частями
от 1 489 руб. × 4 платежа
от 1 489 руб. × 4 платежа
Описание
Sensors\Sensor Development Tools\Acceleration Sensor Development Tools
H3LIS331 High Range Triple-Axis AccelerometerAdafruit H3LIS331 High Range Triple-Axis Accelerometer is a part of the LIS331 family of accelerometers that provides an acceleration measurement of up to ±400g. This accelerometer features built-in and configurable high-pass and low-pass filters that adjust the reading to the desired application. The breakout of the H3LIS331 accelerator puts a dynamo on a custom made PCB in the STEMMA QT form factor that provides an easy interface.
Технические параметры
Acceleration: | 24 g |
Brand: | Adafruit |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | I2C, SPI |
Manufacturer: | Adafruit |
Operating Supply Voltage: | 3.3 V to 5 V |
Product Category: | Acceleration Sensor Development Tools |
Product Type: | Acceleration Sensor Development Tools |
Product: | Sensor Boards |
Sensing Axis: | 3-Axis |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | H3LIS331, LIS331HH |
Type: | Accelerometer Sensor |
Contents | Board(s) |
ECCN | EAR99 |
Function | Accelerometer |
HTSUS | 8473.30.1180 |
Interconnect System | Qwiic, STEMMA QT |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Platform | Qwiic |
RoHS Status | RoHS Compliant |
Type | Sensor |
Utilized IC / Part | H3LIS331 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.