4633, Pressure Sensor Development Tools Adafruit LPS22 Pressure Sensor - STEMMA QT / Qwiic - LPS22HB
![Фото 1/2 4633, Pressure Sensor Development Tools Adafruit LPS22 Pressure Sensor - STEMMA QT / Qwiic - LPS22HB](https://static.chipdip.ru/lib/695/DOC028695953.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/513/DOC007513481.jpg)
73 шт., срок 5-7 недель
1 900 руб.
1 шт.
на сумму 1 900 руб.
Плати частями
от 475 руб. × 4 платежа
от 475 руб. × 4 платежа
Описание
Sensors\Sensor Development Tools\Pressure Sensor Development Tools
LPS22 Pressure SensorAdafruit LPS22 Pressure Sensor is designed to measure the air pressure that is useful to determine the weather and the altitude. This sensor features 260hPa to 1260hPa measurement range and 24-bit pressure data measurements that reads up to 75 times a second (Hz). The LPS22 sensor comes with 2mm x 2mm dimensions and provides the ability to measure absolute pressure within 0.1hPa after one-point calibration (±1hPa before calibration). This sensor is available on a breakout board with level shifting circuitry and a voltage regulator.
Технические параметры
Brand: | Adafruit |
Description/Function: | LPS22 Pressure Sensor STEMMA QT/Qwiic LPS22HB |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | I2C, SPI |
Manufacturer: | Adafruit |
Operating Supply Voltage: | 3.3 V to 5 V |
Product Category: | Pressure Sensor Development Tools |
Product Type: | Pressure Sensor Development Tools |
Product: | Development Tools |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | LPS22HB |
Type: | Air Pressure Sensor |
Contents | Board(s) |
ECCN | EAR99 |
Function | Pressure |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Platform | STEMMA QT |
RoHS Status | RoHS Compliant |
Type | Sensor |
Utilized IC / Part | LPS22HB |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.