4711, Power Management IC Development Tools TLV62569 3.3V Buck Converter Breakout - 3.3V Output 1.2A Max

4711, Power Management IC Development Tools TLV62569 3.3V Buck Converter Breakout - 3.3V Output 1.2A Max
Изображения служат только для ознакомления,
см. техническую документацию
323 шт., срок 5-7 недель
1 000 руб.
1 шт. на сумму 1 000 руб.
Плати частями
от 250 руб. × 4 платежа
Номенклатурный номер: 8004803392
Артикул: 4711

Описание

Engineering Development Tools\Power Management IC Development Tools
AP3429A Buck Converter Breakout

Adafruit AP3429A Buck Converter Breakout is designed to supply power to 3.3V voltage circuits from a range of battery and power options. This converter provides up to 1.2A load current across the 3.4V to 5.5V input voltage range. The AP3429A is pin-compatible with an LM1117-3.3V TO-220 chip that can be swapped for better performance. This converter operates at 1MHz fixed-frequency and features hiccup mode for short circuit protection.

Технические параметры

Brand: Adafruit
Factory Pack Quantity: Factory Pack Quantity: 1
Input Voltage: 5.5 V
Manufacturer: Adafruit
Output Current: 1.2 A
Output Voltage: 3.3 V
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Breakout Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: AP3429A
Type: Voltage Regulator-Switching Regulator

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.