AMT312S-V, Encoders KIT, AMT312S Commutation Encoder, Single Ended Quadrature, Single Ended Commutation, Radial

AMT312S-V, Encoders KIT, AMT312S Commutation Encoder, Single Ended Quadrature, Single Ended Commutation, Radial
Изображения служат только для ознакомления,
см. техническую документацию
36 шт., срок 4-7 недель
9 590 руб.
от 10 шт.8 400 руб.
от 25 шт.7 670 руб.
Добавить в корзину 1 шт. на сумму 9 590 руб.
Плати частями
от 2 399 руб. × 4 платежа
Номенклатурный номер: 8004803639
Артикул: AMT312S-V
Бренд: CUI Inc

Описание

Sensors\Encoders
AMT Encoders CUI Devices AMT Encoders are highly accurate, rugged modular encoders in incremental, absolute, and commutation versions suitable for use in challenging environments. An innovative design makes the AMT Series resistant to dirt, dust, and oil. Other features include an operating temperature range from -40°C up to +125°C, high accuracy, simple assembly, and low current draw. CUI Devices AMT Encoders are ideal for industrial, automation, robotics, and renewable energy applications.

Технические параметры

Brand: CUI Devices
Factory Pack Quantity: 50
Manufacturer: CUI Devices
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: Snap In
Number of Channels: 6 Channel
Number of Detents: No Detent
Operating Supply Voltage: 5 VDC
Output Type: Quadrature and Commutation
Packaging: Bulk
Product Category: Encoders
Product Type: Encoders
Product: Commutation Encoders
Resolution: 48 PPR to 4096 PPR Programmable
Shaft Diameter: Assorted Sleeves
Shaft Length: No Shaft
Shaft Type: Hollow
Subcategory: Encoders
Technology: Rotary
Termination Style: Radial
Type: Incremental
With Switch: Without Switch
Вес, г 16

Техническая документация

Datasheet
pdf, 742 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.