CS03120B, Board Mount Current Sensors Current sensor,open loop,3A,+/-12V,bipolar

CS03120B, Board Mount Current Sensors Current sensor,open loop,3A,+/-12V,bipolar
Изображения служат только для ознакомления,
см. техническую документацию
30 шт., срок 4-7 недель
7 470 руб.
от 10 шт.5 540 руб.
от 25 шт.4 910 руб.
Добавить в корзину 1 шт. на сумму 7 470 руб.
Плати частями
от 1 869 руб. × 4 платежа
Номенклатурный номер: 8004803935
Артикул: CS03120B
Бренд: CUI Inc

Описание

Sensors\Current Sensors\Board Mount Current Sensors
Current Sensors
CUI Devices Current Sensors utilize hall effect technology. The analog, open loop current sensors feature fast response times as low as 3µs and unipolar or bipolar polarization. These CUI Devices modules are ideal for monitoring AC and DC current from 0.3 to 60A with sensing accuracy as high as ±1.9%. The sensors are housed in a compact, through hole package measuring 15 x 15 x 20mm. The hall effect current sensors carry operating temperatures from -10 to +75°C and low power consumption of 25mA. The current sensors also operate from a single supply voltage of ±5V or ±12V. Applications including industrial automation, battery systems, broadcast equipment, power monitoring, and robotics.

Технические параметры

Brand: CUI Devices
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 50
Manufacturer: CUI Devices
Maximum Operating Temperature: +75 C
Minimum Operating Temperature: -10 C
Operating Supply Voltage: 12 V
Output Voltage: 4 V
Packaging: Tray
Product Category: Board Mount Current Sensors
Product Type: Current Sensors
Response Time: 3 us
Sensor Type: Open Loop
Series: CSXX120B
Subcategory: Sensors
Supply Voltage - Max: 12.6 V
Supply Voltage - Min: 11.4 V
Type: Bipolar
Вес, г 8

Техническая документация

Datasheet
pdf, 354 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.