ITU0348D15, Isolated DC/DC Converters - Through Hole DC-DC 3W 4:1

ITU0348D15, Isolated DC/DC Converters - Through Hole DC-DC 3W 4:1
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 4-7 недель
3 910 руб.
Добавить в корзину 1 шт. на сумму 3 910 руб.
Плати частями
от 979 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004804047
Артикул: ITU0348D15
Бренд: XP Power

Описание

Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - Through Hole
ITU03 3W Regulated DC-DC Converters
XP Power ITU03 3W Regulated DC-DC Converters offer a compact design with an efficiency of up to 84%. The converters feature regulated single and dual outputs from 3.3V DC to 30V DC and a nominal input range of 4.5V DC to 18V DC, 9V DC to 36V DC, or 18V DC to 75V DC. The series offers a wide 4: 1 input range, short-circuit protection, remote on/off, and complies with EN55032. XP Power ITU03 3W Regulated DC-DC Converters are available in a compact 14mm x 14mm x 8.1mm DIP8 package.

Технические параметры

Brand: XP Power
Dimensions: 14 mm x 14 mm x 8.1 mm
Factory Pack Quantity: Factory Pack Quantity: 30
Industry: Industrial
Input Voltage, Max: 75 V
Input Voltage, Min: 18 V
Isolation Voltage: 1.6 kV
Manufacturer: XP Power
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 2 Output
Output Current-Channel 1: 100 mA
Output Current-Channel 2: 100 mA
Output Power: 3 W
Output Voltage-Channel 1: 15 V
Output Voltage-Channel 2: -15 V
Package/Case: DIP-8
Packaging: Tube
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Subcategory: DC-DC Converter

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.