SDM36-12-U-P5, Desktop AC Adapters 36W 12V 3A 2.1x5.5 C14 Medical
![Фото 1/2 SDM36-12-U-P5, Desktop AC Adapters 36W 12V 3A 2.1x5.5 C14 Medical](https://static.chipdip.ru/lib/365/DOC029365211.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/388/DOC028388193.jpg)
58 шт., срок 5-7 недель
4 460 руб.
1 шт.
на сумму 4 460 руб.
Плати частями
от 1 115 руб. × 4 платежа
от 1 115 руб. × 4 платежа
Альтернативные предложения1
Описание
Power\Power Supplies\Plug-In AC Adapters\Desktop AC Adapters
Medical Power Supplies & AdaptersCUI Inc Medical Power Supplies and Adapters offer an efficient global power solution for medical, dental, and home healthcare equipment where space is limited. Both the VMS high-density open-frame power supplies and SWM medical wall-plug power adapters offer IEC 60601-1-2 4th edition EMC compliance.
Технические параметры
Approvals: | PSE, TUV, UL/cUL |
Brand: | CUI Inc. |
Center Pin Length: | 9.5 mm |
Compliance: | PSE |
Connector Type: | Barrel Connector |
DC Output Connector: | 2.1 mm Barrel Plug(2.1x5.5) |
DC Output Cord Length: | 1.5 m |
Efficiency: | Level VI |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Industry: | Medical, Industrial |
Input Voltage: | 90 VAC to 264 VAC |
Load Regulation: | Regulated |
Manufacturer: | CUI Inc. |
Maximum Operating Temperature: | +40 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | Desktop |
Number of Outputs: | 1 Output |
Operating Temperature Range: | 0 C to+40 C |
Output Current-Channel 1: | 3 A |
Output Power: | 36 W |
Output Voltage-Channel 1: | 12 VDC |
Packaging: | Bulk |
Part # Aliases: | 036-6633R |
Product Category: | Desktop AC Adapters |
Product Type: | Desktop AC Adapters |
Region: | Universal |
Series: | SDM36-U |
Standard: | PSE |
Subcategory: | AC-DC Power Supply |
Adapter Color | Black |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Connector Type | IEC 320-C14 |
Input Frequency (Hz) | 47 to 63 |
Input/Output Type | AC/DC |
Maximum Input Current (A) | 1 |
Maximum Operating Temperature (°C) | 40 |
Minimum Isolation Voltage | 4000VAC(Typ) |
Minimum Operating Temperature (°C) | 0 |
Mounting | Desktop |
Number of Outputs | 1 |
Output Connector Diameters (mm) | 2.1x5.5 |
Output Connector Polarity | Center Positive |
Output Connector Type | Cylindrical Female |
Output Current (A) | 3 |
Output Power (W) | 36 |
Output Type | Fixed |
Output Voltage (V) | 12 |
Packaging | Box |
Part Status | Active |
Power Indicator | Yes |
PPAP | No |
Protection | Over Voltage|Short Circuit|Over Current |
Ripple & Noise | 120mV(Max) |
Style | Desktop Adapter |
Type | Regulated |
Typical Inrush Current (A) | 70(Max)@230VAC |
Вес, г | 170.1 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.