SF100-404005, Thermal Interface Products Thermal interface material, SF100, silicone- based, 40x40x0.5 mm

SF100-404005, Thermal Interface Products Thermal interface material, SF100, silicone- based, 40x40x0.5 mm
Изображения служат только для ознакомления,
см. техническую документацию
65 шт., срок 5-7 недель
1 720 руб.
от 10 шт.1 590 руб.
от 25 шт.1 560 руб.
1 шт. на сумму 1 720 руб.
Плати частями
от 430 руб. × 4 платежа
Номенклатурный номер: 8004805588
Артикул: SF100-404005
Бренд: CUI Inc

Описание

Thermal Management\Thermal Interface Products
Thermal Pads

CUI Devices Thermal Pads feature electrical isolation, conductivity ratings from 1.0W/m*K to 6.0W/m*K, and a dielectric breakdown of 2500V. Designed with non-silicone or silicone elastomer, these naturally sticky pads from CUI Devices help move heat effectively by being a conductive layer between Peltier devices, heat sinks, and other surfaces.

Технические параметры

Brand: CUI Devices
Breakdown Voltage: 2.5 kVAC
Color: Blue
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: CUI Devices
Material: Silicone Elastomer
Maximum Operating Temperature: +200 C
Minimum Operating Temperature: -58 C
Product Category: Thermal Interface Products
Product Type: Thermal Interface Products
Product: Thermally Conductive Gap Pad
Series: SF100
Subcategory: Thermal Management
Tensile Strength: 35 psi
Thermal Conductivity: 1.5 W/m-K
Thickness: 0.5 mm
Type: Thermal Pad

Техническая документация

Datasheet
pdf, 246 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.